IGBT PT 1200 V 76 A 375 W Surface Mount TO-263HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXYA20N120B4HV

DigiKey Part Number
238-IXYA20N120B4HV-ND
Manufacturer
Manufacturer Product Number
IXYA20N120B4HV
Description
IGBT PT 1200V 76A TO-263HV
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 76 A 375 W Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
76 A
Current - Collector Pulsed (Icm)
130 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 20A
Power - Max
375 W
Switching Energy
3.9mJ (on), 1.6mJ (off)
Input Type
Standard
Gate Charge
44 nC
Td (on/off) @ 25°C
15ns/200ns
Test Condition
960mV, 20A, 10Ohm, 15V
Reverse Recovery Time (trr)
47 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263HV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$64.62000$64.62
50$34.83620$1,741.81
100$31.96190$3,196.19
500$26.93150$13,465.75
1,000$25.49388$25,493.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.