IGBT PT 650 V 240 A 880 W Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXXX110N65B4H1

DigiKey Part Number
IXXX110N65B4H1-ND
Manufacturer
Manufacturer Product Number
IXXX110N65B4H1
Description
IGBT PT 650V 240A PLUS247
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IGBT PT 650 V 240 A 880 W Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
240 A
Current - Collector Pulsed (Icm)
630 A
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 110A
Power - Max
880 W
Switching Energy
2.2mJ (on), 1.05mJ (off)
Input Type
Standard
Gate Charge
183 nC
Td (on/off) @ 25°C
38ns/156ns
Test Condition
400V, 55A, 2Ohm, 15V
Reverse Recovery Time (trr)
100 ns
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3 Variant
Supplier Device Package
PLUS247™-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$185.97000$185.97
30$117.54267$3,526.28
120$102.57142$12,308.57
510$100.92408$51,471.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.