TL3360 Series Right Angle SMT Tact Switch

E-Switch introduces the TL3360 series right angle SMT tact switch for telecommunications, consumer electronics, and many other applications

Image of E-Switch's TL3360 SeriesE-Switch introduces the TL3360 series 6 mm x 6.5 mm right angle SMT tact switch.

Designed for right angle SMT applications, it offers multiple actuation heights and operating force options of 185 gf or 260 gf.

Applications include telecommunications, consumer electronics, audio/visual, medical devices, testing/instrumentation, and computers/peripherals.

Specifications
  • Electrical rating: 50 mA at 12 VDC
  • Electrical life: 200,000 cycles
  • Contact resistance: 100 mΩ (max)
  • Insulation resistance: 100 M Ω (min) at 500 VDC
  • AC for 1 (min)
  • Operating temperature: -25°C to 70°C
  • Storage temperature: -30°C to 80°C
  • Operating force: 185 gf, 260 gf
  • Travel: 0.15 mm
  • Contact arrangement: SPST

TL3360 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360AF185QSWITCH TACTILE SPST-NO 0.05A 12V4351 - Immediate$14.80View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360DF185QSWITCH TACTILE SPST-NO 0.05A 12V5680 - Immediate$17.92View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360CF185QSWITCH TACTILE SPST-NO 0.05A 12V13517 - Immediate$14.55View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360AF260QSWITCH TACTILE SPST-NO 0.05A 12V5417 - Immediate$17.43View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360CF260QSWITCH TACTILE SPST-NO 0.05A 12V552 - Immediate$17.92View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360BF185QSWITCH TACTILE SPST-NO 0.05A 12V4083 - Immediate$16.61View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360DF260QSWITCH TACTILE SPST-NO 0.05A 12V1192 - Immediate$18.50View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360BF260QSWITCH TACTILE SPST-NO 0.05A 12V118 - Immediate$17.27View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360AF185KRSWITCH TACTILE SPST-NO 0.05A 12V3577 - Immediate$12.99View Details
SwitchesTL3360DF185AKQSwitches0 - Immediate$8.76View Details
SWITCH TACTILE SPST-NO 0.05A 12VTL3360DF185AQSWITCH TACTILE SPST-NO 0.05A 12V0 - Immediate$9.36View Details
Published: 2016-01-18