




TL3360CF260Q | |
|---|---|
DigiKey Part Number | EG5362TR-ND - Tape & Reel (TR) EG5362CT-ND - Cut Tape (CT) EG5362DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360CF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360CF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 8.37mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.92000 | $17.92 |
| 10 | $15.07800 | $150.78 |
| 25 | $13.98960 | $349.74 |
| 100 | $12.46050 | $1,246.05 |
| 250 | $11.55844 | $2,889.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.78962 | $6,473.77 |
| 1,200 | $10.24735 | $12,296.82 |
| 1,800 | $9.95715 | $17,922.87 |
| 3,000 | $9.61926 | $28,857.78 |
| 4,200 | $9.41303 | $39,534.73 |
| 6,000 | $9.20805 | $55,248.30 |

