Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TL3360BF185Q
TL3360BF185Q
What Switch do You Need?

TL3360BF185Q

DigiKey Part Number
EG5357TR-ND - Tape & Reel (TR)
EG5357CT-ND - Cut Tape (CT)
EG5357DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3360BF185Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3360BF185Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
7.17mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 6.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
185gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,083
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.61000$16.61
10$14.03400$140.34
25$13.01960$325.49
100$11.59810$1,159.81
250$10.75668$2,689.17
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$10.03818$6,022.91
1,200$9.53091$11,437.09
1,800$9.25923$16,666.61
3,000$8.94264$26,827.92
4,200$8.74934$36,747.23
6,000$8.55716$51,342.96
Manufacturers Standard Package