Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TL3360DF260Q
TL3360DF260Q
What Switch do You Need?

TL3360DF260Q

DigiKey Part Number
EG5363TR-ND - Tape & Reel (TR)
EG5363CT-ND - Cut Tape (CT)
EG5363DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3360DF260Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3360DF260Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
8.72mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 6.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,192
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.50000$18.50
10$15.60400$156.04
25$14.47320$361.83
100$12.88970$1,288.97
250$11.95800$2,989.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$11.16397$6,698.38
1,200$10.60443$12,725.32
1,800$10.30506$18,549.11
3,000$9.95651$29,869.53
4,200$9.74389$40,924.34
6,000$9.53264$57,195.84
Manufacturers Standard Package