




TL3360AF260Q | |
|---|---|
DigiKey Part Number | EG5360TR-ND - Tape & Reel (TR) EG5360CT-ND - Cut Tape (CT) EG5360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360AF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360AF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.67mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.43000 | $17.43 |
| 10 | $14.70000 | $147.00 |
| 25 | $13.63440 | $340.86 |
| 100 | $12.14480 | $1,214.48 |
| 250 | $11.26508 | $2,816.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.51448 | $6,308.69 |
| 1,200 | $9.98508 | $11,982.10 |
| 1,800 | $9.70160 | $17,462.88 |
| 3,000 | $9.37147 | $28,114.41 |
| 4,200 | $9.16999 | $38,513.96 |
| 6,000 | $8.96966 | $53,817.96 |


