Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
TL3360AF185Q
TL3360AF185Q
What Switch do You Need?

TL3360AF185Q

DigiKey Part Number
EG5356TR-ND - Tape & Reel (TR)
EG5356CT-ND - Cut Tape (CT)
EG5356DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3360AF185Q
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
TL3360AF185Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
6.67mm
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.77mm x 6.40mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
185gf
Ingress Protection
-
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,351
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.80000$14.80
10$12.52100$125.21
25$11.61880$290.47
100$10.35000$1,035.00
250$9.59712$2,399.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$8.95225$5,371.35
1,200$8.49589$10,195.07
1,800$8.25119$14,852.14
3,000$7.96587$23,897.61
4,200$7.79144$32,724.05
6,000$7.61793$45,707.58
Manufacturers Standard Package