




TL3360BF260Q | |
|---|---|
DigiKey Part Number | EG5361TR-ND - Tape & Reel (TR) EG5361CT-ND - Cut Tape (CT) EG5361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3360BF260Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL3360BF260Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 7.17mm | |
Actuator Orientation | Side Actuated | |
Termination Style | Gull Wing | |
Outline | 7.77mm x 6.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $14.56000 | $145.60 |
| 25 | $13.50640 | $337.66 |
| 100 | $12.02970 | $1,202.97 |
| 250 | $11.15820 | $2,789.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $10.41445 | $6,248.67 |
| 1,200 | $9.88958 | $11,867.50 |
| 1,800 | $9.60861 | $17,295.50 |
| 3,000 | $9.28128 | $27,843.84 |
| 4,200 | $9.08153 | $38,142.43 |
| 6,000 | $8.88292 | $53,297.52 |

