AOC Stratum 3/3E SMD OCXO and VCOCXO Family

Abracon's oscillators feature high-stability and ultra-low phase noise for high-precision clocking

Image of Abracon's AOC Stratum 3/3E SMD OCXO and VCOCXO FamilyAbracon’s AOC2012, AOC1409, and AOC2522 series of oven-controlled crystal oscillators are ideal for 5G and GPS applications requiring high frequency stability with low phase-noise and precision holdover performances, such as base stations, small cell platforms, internet data centers, and satellite and aerospace communications. These OCXO devices meet Stratum 3 and 3E requirements and utilize an SC-cut high “Q” resonator design to exhibit reduced oscillator G-sensitivity and extremely low long-term aging characteristics over 20 years. The family supports frequencies ranging from 10 MHz to 100 MHz, and the devices are available in both fixed and voltage-controlled LVCMOS clock output configurations.

The AOC1409 supports the 20MHz frequency in a small 14.9 mm x 9.7 mm x 7.0 mm (6-pin) package. The AOC2012 has a 20.32 mm x 12.70 mm x 11.00 mm SMD (4-pin) package and a -20°C to +70°C operating temperature range. The AOC2522 series features ±750 ppb long-term aging and is available in a 25.4 mm x 22 mm x 12.7 mm (5-pad) package size. The AOC1409 and AOC2522 offer a -40°C to +85°C operating temperature range.

Features
  • Stratum 3 and Stratum 3E compliant
  • ±10 ppb / ±30 ppb stability over temperature
  • Operating temperature range: -40°C to +85°C
  • Fixed clock or voltage-controlled options available
  • Superior long-term aging: ±1 ppm to ±750 ppb over 20 years
  • SMD reflow-solderable package
  • SC-cut, high “Q” resonator-based design
  • 3.3 V and 5 V VDD supply options
Applications
  • Base stations
  • Precision GPS
  • Cellular infrastructure
  • Test and measurement equipment
  • Switches and routers
  • Time and frequency references

AOC2012 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC VCOCXO 19.4400MHZ CMOSAOC2012VAJC-19.4400CXTAL OSC VCOCXO 19.4400MHZ CMOS50 - Immediate$743.42View Details
XTAL OSC VCOCXO 12.8000MHZ CMOSAOC2012VAJC-12.8000CXTAL OSC VCOCXO 12.8000MHZ CMOS5 - Immediate$743.42View Details
XTAL OSC VCOCXO 19.4400MHZ CMOSAOC2012VAJC-19.4400T1XTAL OSC VCOCXO 19.4400MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 25.0000MHZ CMOSAOC2012VAJC-25.0000T1XTAL OSC VCOCXO 25.0000MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC OCXO 10.0000MHZ CMOSAOC2012XAJC-10.0000T1XTAL OSC OCXO 10.0000MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 10.0000MHZ CMOSAOC2012VAJC-10.0000T1XTAL OSC VCOCXO 10.0000MHZ CMOS0 - Immediate$581.24View Details
XTAL OSC VCOCXO 10.0000MHZ CMOSAOC2012VAJC-10.0000CXTAL OSC VCOCXO 10.0000MHZ CMOS4 - Immediate$743.42View Details
XTAL OSC OCXO 19.4400MHZ CMOSAOC2012XAJC-19.4400CXTAL OSC OCXO 19.4400MHZ CMOS0 - Immediate$653.08View Details
XTAL OSC OCXO 12.8000MHZ CMOSAOC2012XAJC-12.8000CXTAL OSC OCXO 12.8000MHZ CMOS0 - Immediate$653.08View Details
XTAL OSC OCXO 10.0000MHZ CMOSAOC2012XAJC-10.0000CXTAL OSC OCXO 10.0000MHZ CMOS0 - Immediate$743.42View Details
XTAL OSC OCXO 25.0000MHZ CMOSAOC2012XAJC-25.0000CXTAL OSC OCXO 25.0000MHZ CMOS18 - Immediate$743.42View Details
XTAL OSC OCXO 25.0000MHZ CMOSAOC2012XAJC-25.0000T1XTAL OSC OCXO 25.0000MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 25.0000MHZ CMOSAOC2012VAJC-25.0000CXTAL OSC VCOCXO 25.0000MHZ CMOS0 - Immediate$653.08View Details
XTAL OSC OCXO 19.4400MHZ CMOSAOC2012XAJC-19.4400T1XTAL OSC OCXO 19.4400MHZ CMOS0 - ImmediateSee Page for PricingView Details

AOC1409 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC VCOCXO 20.0000MHZ CMOSAOC1409VAUC-20.0000T1XTAL OSC VCOCXO 20.0000MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC OCXO 20.0000MHZ CMOSAOC1409XAUC-20.0000T5XTAL OSC OCXO 20.0000MHZ CMOS0 - Immediate$482.40View Details
XTAL OSC VCOCXO 20.0000MHZ CMOSAOC1409VAUC-20.0000CXTAL OSC VCOCXO 20.0000MHZ CMOS62 - Immediate$724.54View Details
XTAL OSC OCXO 20.0000MHZ CMOSAOC1409XAUC-20.0000T1XTAL OSC OCXO 20.0000MHZ CMOS0 - Immediate$602.48View Details
XTAL OSC OCXO 20.0000MHZ CMOSAOC1409XAUC-20.0000CXTAL OSC OCXO 20.0000MHZ CMOS13 - Immediate$724.54View Details
XTAL OSC VCOCXO 20.0000MHZ CMOSAOC1409VAUC-20.0000T5XTAL OSC VCOCXO 20.0000MHZ CMOS0 - ImmediateSee Page for PricingView Details

AOC2522A / AOC2522B Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
XTAL OSC VCOCXO 100.0000MHZ CMOSAOC2522BVAUC-100.0000XTAL OSC VCOCXO 100.0000MHZ CMOS1 - Immediate$1,593.34View Details
XTAL OSC VCOCXO 12.8000MHZ CMOSAOC2522BVAUC-12.8000XTAL OSC VCOCXO 12.8000MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 10.0000MHZ CMOSAOC2522BVAUC-10.0000XTAL OSC VCOCXO 10.0000MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 38.8800MHZ CMOSAOC2522BVAUC-38.8800XTAL OSC VCOCXO 38.8800MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC VCOCXO 20.0000MHZ CMOSAOC2522BVAUC-20.0000XTAL OSC VCOCXO 20.0000MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC OCXO 100MHZ CMOSAOC2522AVAGC-100.0000XTAL OSC OCXO 100MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC OCXO 20MHZ CMOSAOC2522AVAGC-20.0000XTAL OSC OCXO 20MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC OCXO 38.88MHZ CMOSAOC2522AVAGC-38.8800XTAL OSC OCXO 38.88MHZ CMOS0 - ImmediateSee Page for PricingView Details
XTAL OSC OCXO 12.8MHZ CMOSAOC2522AVAGC-12.8000XTAL OSC OCXO 12.8MHZ CMOS0 - ImmediateSee Page for PricingView Details
Published: 2021-09-15