


AOC1409VAUC-20.0000T1 | |
---|---|
DigiKey Part Number | AOC1409VAUC-20.0000T1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOC1409VAUC-20.0000T1 |
Description | XTAL OSC VCOCXO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz VCOCXO CMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AOC1409VAUC-20.0000T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | ±700ppb | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 289mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.587" L x 0.382" W (14.90mm x 9.70mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Current - Supply (Disable) (Max) | - |