AOC1409VAUC-20.0000T5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $0.00000
Datasheet
AOC1409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOC1409
Abracon: Who We Are Today

AOC1409VAUC-20.0000T5

DigiKey Part Number
AOC1409VAUC-20.0000T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOC1409VAUC-20.0000T5
Description
XTAL OSC VCOCXO 20.0000MHZ CMOS
Customer Reference
Detailed Description
20 MHz VCOCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AOC1409VAUC-20.0000T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
±700ppb
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
289mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.587" L x 0.382" W (14.90mm x 9.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.