AOC1409XAUC-20.0000T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $84,929.00000
Datasheet
AOC1409
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOC1409
Abracon: Who We Are Today

AOC1409XAUC-20.0000T1

DigiKey Part Number
AOC1409XAUC-20.0000T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AOC1409XAUC-20.0000T1
Description
XTAL OSC OCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20 MHz OCXO CMOS Oscillator 3.3V 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AOC1409XAUC-20.0000T1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
289mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.587" L x 0.382" W (14.90mm x 9.70mm)
Height - Seated (Max)
0.276" (7.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$602.48210$60,248.21
Manufacturers Standard Package