


AOC2522BVAUC-20.0000 | |
|---|---|
DigiKey Part Number | 535-AOC2522BVAUC-20.0000-ND |
Manufacturer | |
Manufacturer Product Number | AOC2522BVAUC-20.0000 |
Description | XTAL OSC VCOCXO 20.0000MHZ CMOS |
Customer Reference | |
Detailed Description | 20 MHz VCOCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AOC2522BVAUC-20.0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Current - Supply (Disable) (Max) | - |

