AOC2012VAJC-25.0000C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AOC2012VAJC-25.0000C
Abracon: Who We Are Today

AOC2012XAJC-25.0000C

DigiKey Part Number
535-14854-ND
Manufacturer
Manufacturer Product Number
AOC2012XAJC-25.0000C
Description
XTAL OSC OCXO 25.0000MHZ CMOS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 MHz OCXO CMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads
Datasheet
 Datasheet
EDA/CAD Models
AOC2012XAJC-25.0000C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
25 MHz
Function
-
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±10ppb
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
289mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
14-SMD, No Lead, 4 Leads
Size / Dimension
0.800" L x 0.500" W (20.32mm x 12.70mm)
Height - Seated (Max)
0.433" (11.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$743.42000$743.42
10$653.08700$6,530.87