In summary, Teledyne LeCroy oscilloscopes with HD4096 technology have higher resolution and measurement precision than 8-bit alternatives. The high sample rate 12-bit ADCs provide high resolution sampling at up to 2.5 GS/s. The high performance input amplifiers deliver phenomenal signal fidelity with a 55dB signal-to-noise ratio and provide a pristine signal to the ADC to be digitized. The low-noise signal architecture ensures that nothing interferes with the captured signal and the oscilloscope displays a waveform that accurately represents the signals from the device under test. 12-bits of vertical resolution provides 16x more resolution than 8-bits. The 4096 discrete levels reduce the quantization error. Signals captured with lower resolution oscilloscopes have a higher level of quantization error resulting in less accurate waveforms on the display. Signals captured on an oscilloscope with 12-bit HD4096 technology are accurately displayed with minimal quantization error. Learn what the HDO can do, History mode, Sequence mode, Spectrum Analyzer, WaveScan, and Power Analyzer option.