In summary, companies are realizing that cellular technology can be used for more than just making a phone call. Therefore, M2M is becoming more and more popular as cell phones become more popular. There are many popular M2M applications such as a utility meter, complete car navigation systems, highway billboards which are becoming huge television screens, and more as it offers a wireless approach where a standard Internet connection is not required. The AC320011 M2M PICTail daughter board features several M2M communications formats, including GSM, GPRS, and GPS. The Microchip M2M PICtail Plus Daughter Board developed was designed to connect directly to the DM320005 Multimedia Expansion Board, which showcases the power of the PIC32. Microchip’s solution comes with a software library which includes APIs that make it easy to implement GPS, SMS, HTTP, or Email.