Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
MHR Series LVDT and LVM-110 OEM Signal Conditioner Slide 4

The LVM-110 is an LVDT/RVDT signal conditioner that offers excellent performance on a budget. Operating on either a ±12 or ±15 VDC supply voltage, the LVM-110 delivers a full range of selectable unipolar and bipolar, low noise DC voltage outputs. The LVM-110 will operate with most LVDTs and RVDTs, thanks to a variety of selectable excitation frequencies, gains, and a generous excitation drive current of 20 mA. The master/slave function (DIP switch selectable) allows synchronization of multiple conditioners to prevent beat frequencies and cross-talk between transducers. The need for phase correction adjustment is eliminated since demodulation is synchronized to the sum of the LVDT/RVDT outputs. The LVM-110 is designed for easy installation, plugged into a backplane-type connector, or with individual wires connected to the screw terminal barrier strip.

PTM Published on: 2015-02-10