X-NUCLEO-IHM01A1: Stepper Expansion Board, 3A/Phase @ 8 ~ 45V

Summary

The X-NUCLEO-IHM01A1 is a stepper motor driving board based on the L6474. It provides an affordable and easy-to-use solution for driving stepper motors in your STM32 Nucleo project.

The advanced current control of the L6474 and the complete set of protections guarantee high performance and robustness.

The X-NUCLEO-IHM01A1 is compatible with the Arduino UNO R3 connector on the ST Morpho connector.

More boards of the same type can be stacked easily to drive up to three stepper motors with a single STM32 Nucleo board.

Specifications

Manufacturer STMicroelectronics
Category Motor Control
Eval Board Part Number 497-14844-ND
Eval Board Supplier STMicroelectronics
Eval Board Normally In Stock
Voltage In 8 ~ 45 V
Number of Motors and Type 1, Stepper Motor, BiPolar
Power / Current Out 3 A
Features Arduino Compatible
Current Limit (Adj. or Fixed)
Microstepping
Over Current Protection
Shutdown, Enable, Standby
SPI Interface
Thermal Protection
Under Voltage Protection, Brown-Out
Component Count + Extras 34 + 10
Application / Target Market Motor Control
Design Author STMicroelectronics
Main I.C. Base Part L6474
Date Created By Author 2015-03
Date Added To Library 2017-05

Eval Board

Order a fully assembled board:

Quantity Available: 26

Quantity: