TPS61200EVM-179: 3.3V @ Up to 1A, 0.5 ~ 5.5V in

Summary

The TPS6120xEVM-179 is specially designed and optimized to operate from a single-cell, two-cell, or three-cell alkaline, NiCd or NiMH, as well as a one-cell Li-Ion or Li-polymer battery. It is also used in single-cell fuel cell or solar cell battery applications where the input voltage is as low as 0.3V.

The TPS6120xEVM-179 operates from a 0.3V to 5.5V (starts up at 0.5V) input rail and provides a single output voltage up to 5.5V.

The TPS6120x is the industry’s lowest input-voltage boost converter, enabling portable electronic end equipment to draw power from new energy sources such as solar and micro-fuel cells.

The TPS6120xEVM-179 has three orderable EVMs:

  • TPS61200EVM-179 - Adjustable output voltage version preset at 3.3V.

  • TPS61201EVM-179 - Fixed 3.3V

  • TPS61202EVM-179 - Fixed 5.0V

Specifications

Manufacturer Texas Instruments
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 296-23113-ND
Eval Board Supplier Texas Instruments
Eval Board Normally In Stock
Topology Step Up
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 500 mA
Voltage In 0.5 ~ 5.5 V
Efficiency @ Conditions >77%, 1.8V in, 3.3V @ 30 ~ 500 mA
Voltage Out Range 1.8 ~ 5.5 V
Features Light Load Mode
Short Circuit Protection
Thermal Protection
Under Voltage Protection, Brown-Out
Switching Frequency 1.4 MHz
Standby Current [Typical] 1.5 µA
Quiescent Current [Typical] 55 µA
Component Count + Extras 10 + 9
Internal Switch Yes
Design Author Texas Instruments
Application / Target Market Audio: MP3 Players
Portable Devices
USB Powered Devices
Standby Current [Maximum] 3.5 µA
Quiescent Current [Maximum] 78 µA
Main I.C. Base Part TPS61200
Date Created By Author 2007-04
Date Added To Library 2011-03

Eval Board

Order a fully assembled board:

Quantity Available: 2

Quantity:

Media