| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-45797-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Board not Stocked
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
2.5 V
|
| Current Out |
5 A
|
| Voltage In |
2.95 ~ 5.5 V
|
| Efficiency @ Conditions |
>92%, 5V in, 2.5V @ 0.2 ~ 5 A
>90%, 3.3V in, 2.5V @ 0.1 ~ 5 A |
| Voltage Out Range |
0.9 ~ 3.3 V
|
| Features |
Current Limit (Adj. or Fixed)
Over Current Protection Short Circuit Protection Shutdown, Enable, Standby Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
1 MHz
|
| Standby Current [Typical] |
267 µA
|
| Quiescent Current [Typical] |
1.55 mA
|
| Component Count + Extras |
14 + 6
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
FPGA / DSP / Processors
Medical Point of Load (PoL) RF / Wireless |
| Standby Current [Maximum] |
500 µA
|
| Quiescent Current [Maximum] |
3 mA
|
| Main I.C. Base Part |
LMZ10505EXT
|
| Date Created By Author | |
| Date Added To Library | 2011-03 |