| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | ADP5090-1-EVALZ-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Topology |
Step Up
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.5 V
|
| Current Out |
800 mA
|
| Voltage In |
80 mV ~ 3.3 V
|
| Efficiency @ Conditions |
>90%, 2V in, 3.5V @ 0.25 ~ 40 mA (SYS = 5 V)
>90%, 2V in, 3.5V @ 0.026 ~ 35 mA (SYS = 3 V) >60%, 0.2V in, 3.5V @ 0.06 ~ 10 mA (SYS = 3 V) >60%, 0.2V in, 3.5V @ 0.033 ~ 4 mA (SYS = 2 V) >50%, 0.2V in, 3.5V @ 0.28 ~ 10 mA (SYS = 5 V) |
| Voltage Out Range |
- Fixed
|
| Features |
Current Limit (Adj. or Fixed)
Open Circuit Protection Over Charge Protection Over Discharge Protection Power Good Output Shutdown, Enable, Standby |
| Switching Frequency |
- Not Given
|
| Standby Current [Typical] |
260 nA
|
| Quiescent Current [Typical] |
320 nA
|
| Component Count + Extras |
17 + 18
|
| Internal Switch |
Yes
|
| Design Author |
Analog Devices
|
| Application / Target Market |
Energy Harvesting
RF: Wireless Sensor Solar Powered Back-up |
| Standby Current [Maximum] |
480 nA
|
| Quiescent Current [Maximum] |
580 nA
|
| Main I.C. Base Part |
ADP5090
|
| Date Created By Author | 2014-09 |
| Date Added To Library | 2016-01 |