EVAL5970D: 3V @ 1A, 4.4 ~ 36V in (25V Board)

Summary

The L5970D is a step down monolithic power switching regulator capable to deliver up to 1A at output voltages from 1.235V to 35V (If Vin = 36V). This eval board design is able to run from 4.4 to 25V.

An internal oscillator fixes the switching frequency at 250KHz. This minimizes the LC output filter. Synchronization pin is available in the case higher frequency (up to 500KHz) is requested.

Specifications

Manufacturer STMicroelectronics
Category AC/DC and DC/DC Conversion
Sub-Category DC/DC SMPS - Single Output
Eval Board Part Number 497-4132-ND
Eval Board Supplier STMicroelectronics
Eval Board Board not Stocked
Topology Step Down
Outputs and Type 1 Non-Isolated
Voltage Out: Factory Set 3.3 V
Current Out 1 A
Voltage In 4.4 ~ 36 V
Efficiency @ Conditions >90%, 5V in, 3.3V @ 100 mA ~ 550 mA
>87%, 12V in, 5V @ 250 mA ~ 1 A
>84%, 5V in, 2.5V @ 150 ~ 750 mA
>82%, 12V in, 3.3V @ 300 mA ~ 1 A
>78%, 5V in, 1.8V @ 150 mA ~ 750 mA
>77%, 12V in, 2.5V @ 250 mA ~ 1 A
Voltage Out Range 1.24 ~ Vin
Features Short Circuit Protection
Synchronizable
Thermal Protection
Switching Frequency 250 kHz
Standby Current [Typical] 80 µA
Quiescent Current [Typical] 3 mA
Component Count + Extras 10 + 4
Internal Switch Yes
Design Author STMicroelectronics
Application / Target Market Cell Phones
Computers
Digital Cameras
DVD/Blu-ray Players
Medical
Point of Load (PoL)
Portable Devices
Set-Top Boxes
Telecom
USB Powered Devices
Standby Current [Maximum] 150 µA
Quiescent Current [Maximum] 5 mA
Main I.C. Base Part L5970D
Date Created By Author
Date Added To Library 2011-03

Media