| Manufacturer | Texas Instruments |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | DC/DC SMPS - Single Output |
| Eval Board Part Number | 296-37859-ND |
| Eval Board Supplier | Texas Instruments |
| Eval Board |
Normally In Stock
|
| Topology |
Step Down
|
| Outputs and Type |
1 Non-Isolated
|
| Voltage Out: Factory Set |
3.3 V
|
| Current Out |
2 A
|
| Voltage In |
3.5 ~ 60 V
|
| Efficiency @ Conditions |
>75%, 12V in, 3.3V @ 0.0018 ~ 2 A
>72%, 18V in, 3.3V @ 0.0016 ~ 2 A >70%, 28V in, 3.3V @ 0.0022 ~ 2 A >70%, 24V in, 3.3V @ 0.0018 ~ 2 A |
| Voltage Out Range |
1 ~ 28 V
|
| Features |
Current Limit (Adj. or Fixed)
Power Good Output Pre-Biased Startup Short Circuit Protection Shutdown, Enable, Standby Soft Start Synchronizable Thermal Protection Voltage Tracking |
| Switching Frequency |
500 kHz
|
| Standby Current [Typical] |
2.3 µA
|
| Quiescent Current [Typical] |
7 µA
|
| Component Count + Extras |
24 + 14
|
| Internal Switch |
Yes
|
| Design Author |
Texas Instruments
|
| Application / Target Market |
Automotive
Point of Load (PoL) Power: Auxiliary Power Supply Power: Industrial Power Telecom |
| Standby Current [Maximum] |
5 µA
|
| Quiescent Current [Maximum] |
12 µA
|
| Main I.C. Base Part |
LM46002
|
| Date Created By Author | 2014-03 |
| Date Added To Library | 2015-01 |