| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 596-1128-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
7.7 V
|
| Current Out |
210 mA
|
| Output Power |
1.6 W
|
| Features |
Energy Standard Compliant
Short Circuit Protection |
| Efficiency @ Conditions |
>65%, 115V in, 7.7V @ 210 mA
>60%, 230V in, 7.7V @ 210 mA |
| No-load Input Power @ Voltage |
170 mW @ 115 V
200 mW @ 230 V |
| Switching Frequency |
66 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
21 + 5
|
| Voltage In |
85 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Battery Chargers
Portable Devices Power: AC Adapters Power: Auxiliary Power Supply Telecom |
| Main I.C. Base Part |
LNK562
|
| Date Created By Author | |
| Date Added To Library | 2018-06 |