Fixed Inductors

Results: 28
Stocking Options
Environmental Options
Media
Exclude
28Results
Search Entry

Showing
of 28
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
SRP5020CC-R15Y
IND SMD 10UH 2.5A
Bourns Inc.
1,858
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.81844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
10 µH
±20%
2.5 A
3.6A
Shielded
199mOhm Max
-
18MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 2.2UH 5.5A
Bourns Inc.
2,464
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.81844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
2.2 µH
±20%
5.5 A
8.8A
Shielded
41mOhm Max
-
38MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 0.47UH 11.5A
Bourns Inc.
2,321
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.81844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
470 nH
±20%
11.5 A
16A
Shielded
7.6mOhm Max
-
100MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
1,906
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.81844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
1 µH
±20%
9 A
10.5A
Shielded
15.2mOhm Max
-
64MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 8.2UH 2.6A
Bourns Inc.
1,566
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.81844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
8.2 µH
±20%
2.6 A
4A
Shielded
171mOhm Max
-
20MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 3.3UH 4A 74 MOHM SMD
Bourns Inc.
2,389
In Stock
1 : $7.16000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
3.3 µH
±20%
4 A
7A
Shielded
74mOhm Max
20 @ 100kHz
30MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 4.7UH 3.2A
Bourns Inc.
2,261
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.81844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
4.7 µH
±20%
3.2 A
6A
Shielded
109mOhm Max
-
30MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
2,036
In Stock
1 : $7.57000
Cut Tape (CT)
3,000 : $3.81844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Wirewound
Carbonyl Powder
3.3 µH
±20%
4 A
7A
Shielded
74mOhm Max
-
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 1UH 9A 15.2 MOHM SMD
Bourns Inc.
0
In Stock
3,587
Marketplace
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
150 : $3.84160
Retail Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Retail Package
Obsolete
-
Metal
1 µH
±20%
9 A
10.5A
Shielded
15.2mOhm Max
20 @ 100kHz
55MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 1.5UH 7A 28.7 MOHM SMD
Bourns Inc.
0
In Stock
2,060
Marketplace
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
150 : $3.84160
Retail Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Retail Package
Obsolete
-
Metal
1.5 µH
±20%
7 A
9.6A
Shielded
28.7mOhm Max
20 @ 100kHz
42MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 10UH 2.5A 190 MOHM SMD
Bourns Inc.
1,312
In Stock
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
10 µH
±20%
2.5 A
3.6A
Shielded
190mOhm Max
20 @ 100kHz
10MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 100NH 20A 3 MOHM SMD
Bourns Inc.
0
In Stock
1,167
Marketplace
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
150 : $3.84160
Retail Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Retail Package
Obsolete
-
Metal
100 nH
±30%
20 A
36A
Shielded
3mOhm Max
5 @ 100kHz
200MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 330NH 14A 6.1 MOHM SMD
Bourns Inc.
0
In Stock
515
Marketplace
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
150 : $3.84160
Tape & Reel (TR)
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
330 nH
±20%
14 A
17A
Shielded
6.1mOhm Max
5 @ 100kHz
86MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 0.22UH 16A
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : $3.70994
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Carbonyl Powder
220 nH
±20%
16 A
23A
Shielded
4.6mOhm Max
-
145MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 0.15UH 18A
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : $3.70994
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Carbonyl Powder
150 nH
±30%
18 A
24A
Shielded
4mOhm Max
-
190MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 0.33UH 14A
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : $3.70994
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Carbonyl Powder
330 nH
±20%
14 A
17A
Shielded
6.1mOhm Max
-
117MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 0.68UH 10A
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : $3.70994
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Carbonyl Powder
680 nH
±20%
10 A
13A
Shielded
11.7mOhm Max
-
90MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
0
In Stock
Check Lead Time
3,000 : $3.70994
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Carbonyl Powder
1.5 µH
±20%
7 A
9.6A
Shielded
28.7mOhm Max
-
52MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 0.1UH 20A
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : $3.70994
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Carbonyl Powder
100 nH
±30%
20 A
36A
Shielded
3mOhm Max
-
190MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020CC-R15Y
IND SMD 6.8UH 2.8A
Bourns Inc.
0
In Stock
Check Lead Time
3,000 : $3.70994
Tape & Reel (TR)
Tape & Reel (TR)
Active
Wirewound
Carbonyl Powder
6.8 µH
±20%
2.8 A
5A
Shielded
150mOhm Max
-
23MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 220NH 16A 4.6 MOHM SMD
Bourns Inc.
0
In Stock
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
220 nH
±20%
16 A
23A
Shielded
4.6mOhm Max
5 @ 100kHz
125MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 470NH 11.5A 7.6MOHM SM
Bourns Inc.
0
In Stock
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
470 nH
±20%
11.5 A
16A
Shielded
7.6mOhm Max
10 @ 100kHz
80MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 8.2UH 2.6A 171MOHM SMD
Bourns Inc.
0
In Stock
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
8.2 µH
±20%
2.6 A
4A
Shielded
171mOhm Max
20 @ 100kHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 680NH 10A 11.7MOHM SMD
Bourns Inc.
0
In Stock
1 : $8.64000
Cut Tape (CT)
3,000 : $3.56358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
680 nH
±20%
10 A
13A
Shielded
11.7mOhm Max
10 @ 100kHz
58MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
SRP5020C
FIXED IND 4.7UH 3.2A 109MOHM SMD
Bourns Inc.
0
In Stock
1 : $8.64000
Cut Tape (CT)
3,000 : $4.00210
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Metal
4.7 µH
±20%
3.2 A
6A
Shielded
109mOhm Max
20 @ 100kHz
27MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.205" W (5.70mm x 5.20mm)
0.079" (2.00mm)
Showing
of 28

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.