
SRP5020C-R22M | |
---|---|
DigiKey Part Number | 118-SRP5020C-R22MTR-ND - Tape & Reel (TR) 118-SRP5020C-R22MCT-ND - Cut Tape (CT) 118-SRP5020C-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020C-R22M |
Description | FIXED IND 220NH 16A 4.6 MOHM SMD |
Customer Reference | |
Detailed Description | 220 nH Shielded Inductor 16 A 4.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 23A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.6mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 125MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |