SRP5020C-R33M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 0
Unit Price: $3.70994
Datasheet
SRP5020C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020C-R33M

DigiKey Part Number
118-SRP5020C-R33MTR-ND - Tape & Reel (TR)
118-SRP5020C-R33MCT-ND - Cut Tape (CT)
118-SRP5020C-R33MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5020C-R33M
Description
FIXED IND 330NH 14A 6.1 MOHM SMD
Customer Reference
Detailed Description
330 nH Shielded Inductor 14 A 6.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
6.1mOhm Max
Q @ Freq
5 @ 100kHz
Frequency - Self Resonant
86MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 515 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

515In Stock
Ships from WEC