
SRP5020C-3R3M | |
---|---|
DigiKey Part Number | 118-SRP5020C-3R3MTR-ND - Tape & Reel (TR) 118-SRP5020C-3R3MCT-ND - Cut Tape (CT) 118-SRP5020C-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020C-3R3M |
Description | FIXED IND 3.3UH 4A 74 MOHM SMD |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Inductor 4 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 74mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 30MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.00210 | $12,006.30 |
6,000 | $3.86870 | $23,212.20 |
15,000 | $3.73529 | $56,029.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.16000 | $7.16 |
10 | $5.87800 | $58.78 |
100 | $4.83630 | $483.63 |
1,000 | $3.97787 | $3,977.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $6.63500 | $66.35 |
25 | $5.99960 | $149.99 |
50 | $5.55980 | $277.99 |
100 | $5.15160 | $515.16 |
250 | $4.65504 | $1,163.76 |
500 | $4.31044 | $2,155.22 |
1,000 | $3.99030 | $3,990.30 |