SRP5020CC-R15Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP5020CC-2R2M

DigiKey Part Number
118-SRP5020CC-2R2MTR-ND - Tape & Reel (TR)
118-SRP5020CC-2R2MCT-ND - Cut Tape (CT)
118-SRP5020CC-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP5020CC-2R2M
Description
IND SMD 2.2UH 5.5A
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Wirewound Inductor 5.5 A 41mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.8A
Shielding
Shielded
DC Resistance (DCR)
41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.224" L x 0.205" W (5.70mm x 5.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.51000$7.51
10$6.14300$61.43
100$5.04930$504.93
1,000$4.24405$4,244.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.78435$11,353.05
6,000$3.56920$21,415.20
9,000$3.46736$31,206.24
Manufacturers Standard Package