
SRP5020CC-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP5020CC-1R0MTR-ND - Tape & Reel (TR) 118-SRP5020CC-1R0MCT-ND - Cut Tape (CT) 118-SRP5020CC-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5020CC-1R0M |
Description | IND SMD 1UH 9A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 9 A 15.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 15.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 64MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.51000 | $7.51 |
| 10 | $6.14300 | $61.43 |
| 100 | $5.04930 | $504.93 |
| 1,000 | $4.24405 | $4,244.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.78435 | $11,353.05 |
| 6,000 | $3.56920 | $21,415.20 |
| 9,000 | $3.46736 | $31,206.24 |

