Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,282 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.59605 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 3.3 µH | ±20% | 1.2 A | 1.15A | Shielded | 255mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
41,769 In Stock | 1 : $1.15000 Cut Tape (CT) 3,000 : $0.60239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.2 A | 2.2A | Shielded | 75mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
37,027 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.5 A | 1.5A | Shielded | 160mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
27,866 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 4.7 µH | ±20% | 1 A | 950mA | Shielded | 380mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
7,678 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 2.5 A | 2.5A | Shielded | 65mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
1,434 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1.65 A | 1.6A | Shielded | 130mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
7,158 In Stock | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.71893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1 µH | ±20% | 2.3 A | 2.7A | Shielded | 70mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
5,142 In Stock | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.71893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 3.5 A | 5.2A | Shielded | 30mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
3,625 In Stock | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.71893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 3.3 A | 4.8A | Shielded | 36mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
291 In Stock | 1 : $1.23000 Cut Tape (CT) 3,000 : $0.61095 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±20% | 2.8 A | 3.2A | Shielded | 46mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.71893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 680 nH | ±20% | 2.7 A | 3.2A | Shielded | 50mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.40000 Cut Tape (CT) 3,000 : $0.71893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 1.5 µH | ±20% | 1.8 A | 2.4A | Shielded | 105mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
13 In Stock | 1 : $2.39000 Cut Tape (CT) 3,000 : $0.71893 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 240 nH | ±20% | 4 A | 5.8A | Shielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.61493 Tape & Reel (TR) | Tape & Reel (TR) | Active | Wirewound | Metal | 220 nH | ±20% | 4 A | 5.8A | Unshielded | 26mOhm Max | - | - | - | -40°C ~ 125°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 3,000 : $0.63749 Tape & Reel (TR) | Tape & Reel (TR) | Active | Drum Core, Wirewound | Metal | 330 nH | ±20% | 3.2 A | 3.6A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
0 In Stock Check Lead Time | 1 : $1.56000 Cut Tape (CT) 3,000 : $0.63749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 240 nH | ±20% | 3 A | 4.2A | Shielded | 42mOhm Max | - | - | - | -40°C ~ 105°C | 2 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) |