
MAKK2016T1R0M | |
---|---|
DigiKey Part Number | 587-5925-2-ND - Tape & Reel (TR) 587-5925-1-ND - Cut Tape (CT) 587-5925-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2016T1R0M |
Description | FIXED IND 1UH 2.2A 75 MOHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 75mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2016T1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 75mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.98000 | $9.80 |
100 | $0.80430 | $80.43 |
1,000 | $0.66128 | $661.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60239 | $1,807.17 |
6,000 | $0.56800 | $3,408.00 |
9,000 | $0.54880 | $4,939.20 |
15,000 | $0.52556 | $7,883.40 |
21,000 | $0.51080 | $10,726.80 |
30,000 | $0.49562 | $14,868.60 |
75,000 | $0.45872 | $34,404.00 |
150,000 | $0.44978 | $67,467.00 |