MAKK2016HR22M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.60212

Parametric Equivalent


Taiyo Yuden
In Stock: 4,265
Unit Price: $1.15000
Datasheet
Power Inductor MCOIL™ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAKK2016HR22M

DigiKey Part Number
587-MAKK2016HR22MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAKK2016HR22M
Description
FIXED IND 0.22 UH 4A 0.026 OHM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Wirewound Inductor 4 A 26mOhm Max 0806 (2016 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Unshielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.61493$1,844.79
Manufacturers Standard Package