MCOIL, MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAKK2016H1R0M

DigiKey Part Number
587-4384-2-ND - Tape & Reel (TR)
587-4384-1-ND - Cut Tape (CT)
587-4384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAKK2016H1R0M
Description
FIXED IND 1UH 2.3A 70 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 2.3 A 70mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAKK2016H1R0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.7A
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
2 MHz
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,158
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.16900$11.69
100$0.95990$95.99
1,000$0.78920$789.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71893$2,156.79
6,000$0.67788$4,067.28
9,000$0.65497$5,894.73
15,000$0.62726$9,408.90
21,000$0.60965$12,802.65
30,000$0.59155$17,746.50
75,000$0.54752$41,064.00
150,000$0.54743$82,114.50
Manufacturers Standard Package