MCOIL, MA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAKK2016TR33M

DigiKey Part Number
MAKK2016TR33M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAKK2016TR33M
Description
FIXED IND 330NH 3.2A 40 MOHM SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
330 nH Shielded Drum Core, Wirewound Inductor 3.2 A 40mOhm Max 0806 (2016 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MAKK2016TR33M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 nH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.6A
Shielding
Shielded
DC Resistance (DCR)
40mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806 (2016 Metric)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.63749$1,912.47
Manufacturers Standard Package