
MAKK2016HR47M | |
---|---|
DigiKey Part Number | 587-4455-2-ND - Tape & Reel (TR) 587-4455-1-ND - Cut Tape (CT) 587-4455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAKK2016HR47M |
Description | FIXED IND 470NH 3.3A 36 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3.3 A 36mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MAKK2016HR47M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 36mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 (2016 Metric) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.16900 | $11.69 |
100 | $0.95990 | $95.99 |
1,000 | $0.78920 | $789.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71893 | $2,156.79 |
6,000 | $0.67788 | $4,067.28 |
9,000 | $0.65497 | $5,894.73 |
15,000 | $0.62726 | $9,408.90 |
21,000 | $0.60965 | $12,802.65 |
30,000 | $0.59155 | $17,746.50 |
75,000 | $0.54752 | $41,064.00 |
150,000 | $0.54743 | $82,114.50 |