Integrated Solutions for Health & Safety

The COVID-19 crisis has brought several IoT solutions to the forefront. The overarching goal of these tools is to assist in preventing the spread of the virus, which can be transmitted by air as well as by touch or on surfaces. The EPA has reported that Americans are spending 90% of their time in buildings "where the concentrations of some pollutants are often two to five times higher than typical outdoor concentrations." IoT solutions can mitigate some of these risks by monitoring and controlling key transmission modalities.
Market Ready Solutions
PR52-33M Particulate Matter Sensor

NCD’s Long Range Industrial IoT Wireless Particulate Matter Sensor for Air Quality Monitoring with an integrated temperature humidity sensor, boasting up to a 2 Mile range using a wireless mesh networking architecture. Incorporating the SPS30 and SHT30 temperature humidity sensors, this wireless IoT sensor transmits highly accurate particle size, mass concentration, temperature and humidity samples at user-defined intervals.
MNS2-9-W2-GS-C2 CO2 Sensor

The MEMs based MNS2-9-W2-GS-C2 wireless carbon dioxide sensor allows you to monitor CO2 levels. Monnit wireless CO2 sensors have a small footprint but boast premium performance specifications and have long lifetimes powered by a coin cell battery (battery lasts over a year at 1 hour heartbeat).
Occupancy Monitoring Kit

Banner Engineering’s occupancy solution kit works by monitoring the number of people into and out of an area. These kits come complete with everything needed for installation and utilization. The total count kits can be connected to a network using either static IP or dynamic IP (DHCP). This feature allows a person to identify trends in customer traffic, which would assist managers with proper staffing requirements.
Sensors
IAM USB-MODULE Indoor Air Monitor

A quick air quality test for personal and professional use. Air quality is indicated by an LED indicator on the device.
CO2, Humidity, IAQ, Temperature Sensor Evaluation Board

The AAS-AQS-UNO engineering evaluation board is used to evaluate the Telaire air quality sensors. It can support T9602 temperature and humidity sensors, T6713 carbon dioxide sensors, SM-PWM-01C dust sensors and other sensors from the Amphenol range. This evaluation board is designed to speed up evaluation and development of the relevant sensors.
Dual Channel Industrial CO2 Sensor

A range of Carbon Dioxide (CO2) Sensors designed to meet the specific needs of customers who require measuring CO2 in harsh or difficult environments. Based on a series of modules, the casing offers a number of combinations to meet the needs of range, supply voltage, and output type for various applications.
T5341 CO2 Sensor

The T5341 transmitters are designed to measure the temperature (°C or °F), relative humidity and carbon dioxide concentration of air. A multiple point CO2 and temperature adjustment procedure leads to excellent CO2 measurement accuracy over the entire working range.The module is highly resistant to pollution and offers maintenance free operation and outstanding long term stability.