Develop More. Spend Less.

Renesas Synergy™ Platform

The Renesas Synergy Platform is a complete, qualified system solution. It includes software, a scalable family of microcontrollers, and development tools. With this comprehensive, proven platform, engineering teams can begin IoT application software development at the API level, saving them months of time and effort. It also ensures that their product innovations rest on a solid, robust technology foundation optimized for MCU-based product designs.

Accelerate time to market.
Because the Synergy Platform‘s standardized API eliminates the need to wrestle with low-level middleware and network stacks, engineers can now focus on developing and implementing innovative, differentiated products and solutions.

Eliminate barriers to entry.
Many great projects never get started due to the lack of required up-front cash. Not so with the Synergy Platform. The price of each Synergy MCU includes full use of the entire platform, including professional software and tools. There are no fees and no royalties.

Lower cost of ownership.
A product‘s total cost encompasses the BOM and R&D expenses, plus money for lifetime tool/software support and maintenance. The Synergy Platform eliminates much of the traditional R&D and lifetime costs, making a “Buy” decision the right one. This frees up precious resources for funding product innovation and differentiation.

 

Renesas Synergy™ Microcontroller Portfolio

The four MCU series in the Renesas Synergy™ family include:

Renesas Synergy™ Microcontroller Portfolio

 

Image of S1 Series

S1 Series Ultra-Low Power MCU

Renesas’ S124 MCU comprises multiple series of software- and pin-compatible ARM-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. Based on the energy-efficient ARM Cortex-M0+ 32-bit core, this MCU is particularly well suited for cost-sensitive and low-power applications.

Features

  • Up to 128 KB code Flash memory
  • 16 KB SRAM
  • Capacitive touch sensing unit (CTSU)
  • 14-bit ADC
  • 12-bit DAC
  • Security features
Image Part Number Description Number of I/O  
Image of R7FS124773A01CFL-AA0 R7FS124773A01CFL#AA0 IC MCU 32BIT 128KB FLASH 48LFQFP 35 R7FS124773A01CFL-AA0 Product Page
Image of R7FS124773A01CFM-AA0 R7FS124773A01CFM#AA0 IC MCU 32BIT 128KB FLASH 64LFQFP 51 R7FS124773A01CFM-AA0 Product Page
Image of R7FS124773A01CNB-AC0 R7FS124773A01CNB#AC0 IC MCU 32BIT 128KB FLASH 64HWQFN 51 R7FS124773A01CNB-AC0 Product Page
Image of R7FS124773A01CNF-AC0 R7FS124773A01CNF#AC0 IC MCU 32BIT 128KB FLASH 40HWQFN 29 R7FS124773A01CNF-AC0 Product Page
Image of R7FS124773A01CNE-AC0 R7FS124773A01CNE#AC0 IC MCU 32BIT 128KB FLASH 48HWQFN 35 R7FS124773A01CNE-AC0 Product Page
View More

back to top

Image of S3 Series

S3 Series High-Efficiency MCU

Renesas’ S3A7 MCU comprises multiple series of software- and pin-compatible ARM-based 32-bit MCUs that share a common set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. This MCU provides an optimal combination of low-power, high-performance ARM Cortex-M4 core running up to 48 MHz.

Features

  • Up to 1 MB code Flash memory
  • 192 KB SRAM
  • Segment LCD controller (SLCDC)
  • Capacitive touch sensing unit (CTSU)
  • USB 2.0 full-speed module (USBFS)
  • 14-bit ADC
  • 12-bit DAC
  • Security features
Image Part Number Description Number of I/O  
Image of R7FS3A77C3A01CNB-AC1 R7FS3A77C3A01CNB#AC1 IC MCU 32BIT 1MB FLASH 64WFQFN 50 R7FS3A77C3A01CNB-AC1 Product Page
Image of R7FS3A77C3A01CFM-AA1 R7FS3A77C3A01CFM#AA1 IC MCU 32BIT 1MB FLASH 64LFQFP 50 R7FS3A77C3A01CFM-AA1 Product Page
Image of R7FS3A77C2A01CLJ-AC1 R7FS3A77C2A01CLJ#AC1 IC MCU 32BIT 1MB FLASH 100TFLGA 82 R7FS3A77C2A01CLJ-AC1 Product Page
Image of R7FS3A77C3A01CFP-AA1 R7FS3A77C3A01CFP#AA1 IC MCU 32BIT 1MB FLASH 100LFQFP 82 R7FS3A77C3A01CFP-AA1 Product Page
Image of R7FS3A77C2A01CBJ-AC1 R7FS3A77C2A01CBJ#AC1 IC MCU 32BIT 1MB FLASH 121LFBGA 102 R7FS3A77C2A01CBJ-AC1 Product Page
View More

back to top

Image of S5 Series

S5 Series High Integration MCU

A perfect blend of performance and integration in a mid-range line of MCUs makes the Renesas Synergy™ S5 Series MCUs a selection that covers many embedded system requirements leaving room to grow as needed. Processing performance is balanced with large memory, connectivity, extensive built-in security and safety features, analog acquisition, and economical control of low-cost color TFT LCD panels for tackling many IoT applications. With a full connectivity suite, graphics engine, high precision data acquisition analog interfaces and an extensive number of packages, the S5 Series is targeted for use in advanced HMI and industrial applications.

Features

  • Up to 2 MB code Flash memory
  • 640 KB SRAM
  • Graphics LCD controller (GLCDC)
  • 2D drawing engine (DRW)
  • Capacitive touch sensing unit (CTSU)
  • Ethernet MAC Controller w/PTP
  • Quad serial peripheral interface (QSPI)
  • Security and safety features
  • Analog peripherals
Image Part Number Description Number of I/O  
Image of R7FS5D97E3A01CFP-AA0 R7FS5D97E3A01CFP#AA0 SYNERGY MCU PLATFORM 640K - R7FS5D97E3A01CFP-AA0 Product Page
Image of R7FS5D97E3A01CFB-AA0 R7FS5D97E3A01CFB#AA0 SYNERGY MCU PLATFORM 640K - R7FS5D97E3A01CFB-AA0 Product Page
Image of R7FS5D97E3A01CFC-AA0 R7FS5D97E3A01CFC#AA0 SYNERGY MCU PLATFORM 640K - R7FS5D97E3A01CFC-AA0 Product Page
View More

back to top

Image of S7 Series

S7 Series High-Performance MCU

Renesas’ S7G2 MCU integrates multiple series of software- and pin-compatible ARM-based 32-bit MCUs that share the same set of Renesas peripherals to facilitate design scalability and efficient platform-based product development. The MCU provides a high-performance ARM Cortex-M4 core running up to 240 MHz.

 

Features

  • Up to 4 MB code Flash memory
  • 640 KB SRAM
  • Graphics LCD controller (GLCDC)
  • 2D drawing engine (DRW)
  • Capacitive touch sensing unit (CTSU)
  • Ethernet MAC controller (ETHERC) with IEEE 1588 PTP, USBFS, USBHS, SD / MMC host interface
  • Quad serial peripheral interface (QSPI)
  • Security and safety features
  • Analog peripherals
Image Part Number Description Number of I/O  
Image of R7FS7G27G3A01CFP-AA0 R7FS7G27G3A01CFP#AA0 IC MCU 32BIT 3MB FLASH 100LQFP 70 R7FS7G27G3A01CFP-AA0 Product Page
Image of R7FS7G27H3A01CFB-AA0 R7FS7G27H3A01CFB#AA0 IC MCU 32BIT 4MB FLASH 144LQFP 104 R7FS7G27H3A01CFB-AA0 Product Page
Image of R7FS7G27H3A01CFC-AA0 R7FS7G27H3A01CFC#AA0 IC MCU 32BIT 4MB FLASH 176LFQFP 126 R7FS7G27H3A01CFC-AA0 Product Page
Image of R7FS7G27H2A01CBD-AC0 R7FS7G27H2A01CBD#AC0 IC MCU 32BIT 4MB FLASH 224LFBGA 172 R7FS7G27H2A01CBD-AC0 Product Page
Image of R7FS7G27G2A01CLK-AC0 R7FS7G27G2A01CLK#AC0 IC MCU 32BIT 3MB FLASH 145LGA 104 R7FS7G27G2A01CLK-AC0 Product Page
View More

back to top

Synergy Videos

    Synergy Kits and Solutions

    Image of Synergy Starter Kit SK-S7G2

    Synergy Starter Kit SK-S7G2

    Renesas' SK-S7G2 Starter Kit is an extremely low-cost way to access the entire Synergy Platform enabling full development using the vast majority of all Synergy Software Package (SSP) functions. High-speed connectivity over Ethernet, USB-HS host and USB-FS device, CAN, plus wireless connectivity to mobile Internet devices via BLE 4.0 can be exercised and tailored to the user's needs. 

    Synergy Starter Kit SK-S7G2 Product Page Learn More

    Image of Synergy Development Kit DK-S3A7

    Synergy Development Kit DK-S3A7

    Renesas' DK-S3A7 development kit is host to a Synergy S3 Series MCU from the S3A7 group, a super-efficient MCU because of its ARM® Cortex®-M4 CPU core with FPU running at moderate speed on an ultra-low power silicon process. The DK-S3A7 kit is engineered to allow users to harness and measure this efficiency while developing software for their end product using the Synergy Platform.

    Synergy Development Kit DK-S3A7 Product Page Learn More

    Image of Synergy Development Kit DK-S7G2

    Synergy Development Kit DK-S7G2

    Renesas' DK-S7G2 development kit provides a complete basis for hardware and software development using the Synergy Platform. The kit is host to a Synergy S7 series MCU from the S7G2 group, today’s flagship Synergy MCU device. The DK-S7G2 kit was designed from the beginning with ease of use in mind having automated blocks of signal routing on-board including a quick check through LEDs if routing is correct for the desired macro functions, providing error-proof configuration. 

    Synergy Development Kit DK-S7G2 Product Page Learn More

    Image of Synergy Product Example PE-HMI1

    Synergy Product Example PE-HMI1

    Renesas' PE-HMI1 Product Example offers a unique perspective into a “design instance” of a particular end product, in this case a connected human machine interface, closely representing how the actual end product would be designed using the Synergy Platform. As a time saver, portions of this PE design can be re-used in actual end products, or the entire PE design can be leveraged by using the documented design journey, which is included to describe the decision process made by the original PE designers, to modify the PE design to meet particular needs.

    Synergy Product Example PE-HMI1 Product Page Learn More

    Image of Synergy Development Kit DK-S124

    Synergy Development Kit DK-S124

    Renesas' DK-S124 Development Kit is host to the Synergy S1 Series S124 MCU, which was architected from the ground up to be ultra-low power with a smart mix of analog and digital peripherals. The DK-S124 is a perfect hardware platform that lets you access all pins and features of the MCU, including the analog features of the S124 MCU and the ability to measure the MCU current consumption in all modes of operation. Additionally, DK-S124 offers broad expansion capabilities, including a Bluetooth® Low Energy radio that enables communication with to mobile devices.

    Synergy Development Kit DK-S124 Product Page

    Image of Synergy Promotional Kit PK-S5D9

    Synergy Promotional Kit PK-S5D9

    Renesas' Promotional Kit PK-S5D9 is an extremely low-cost way to access the entire Synergy Platform, enabling full development using the vast majority of all Synergy Software Package (SSP) functions.

    Synergy Promotional Kit PK-S5D9 Product Page

    Image of System on Module SYG-S7G2

    System on Module SYG-S7G2-SOM

    The SYG-S7G2-SOM features Renesas Synergy software, Synergy S7 240MHz MCU, LCD interface, Mini JTAG Debugger and Ethernet connectors, the SOMS7G2 is a developer's first step for designing systems optimized for Renesas Synergy software.

    System on Module SYG-S7G2 Product Page

    Image of Modular Development Kit SYG-S7G2

    Modular Development Kit SYG-S7G2-MDK

    The ΣyG-S7G2 Modular Development Kit features a 200-pin SOMDIMM socket, 10/100 Ethernet PHY, External I2C interface, 3-axis Digital Accelerometer and Temperature Sensor. 

    Modular Development Kit SYG-S7G2 Product Page

    Image of PCAP Modular Development Kit SYG-S7G2-43C-MDK

    4.3" PCAP Modular Development Kit SYG-S7G2-43C-MDK

    This modular development kit makes it easy to swap components in and out. It contains a 4.3" WQVGA Capacitive Touch Screen LCD, an LCD Carrier Board, an Renesas Synergy S7G2 SOM and a Carrier Board that includes expansion connectors for added flexibility and a range of configurations. Finally, it features the Renesas Synergy Software Package..

    PCAP Modular Development Kit SYG-S7G2-43C-MDK Product Page

    Image of PCAP Modular Development Kit SYG-S7G2-70C-MDK

    7.0" PCAP Modular Development Kit SYG-S7G2-70C-MDK

    This modular development kit makes it easy to swap components in and out. It contains a 7.0" WVGA Capacitive Touch Screen LCD, an LCD Carrier Board, an Renesas Synergy S7G2 SOM and a Carrier Board that includes expansion connectors for added flexibility and a range of configurations. Finally, it features the Renesas Synergy Software Package.

    PCAP Modular Development Kit SYG-S7G2-70C-MDK Product Page

    S1 Series S3 Series S5 Series S7 Series