CC1206KKX5R7BB475 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 1,138
Unit Price: $3.92000
Datasheet

Upgrade


YAGEO
In Stock: 118
Unit Price: $2.94000
Datasheet

Upgrade


YAGEO
In Stock: 4,186
Unit Price: $3.92000
Datasheet

Upgrade


YAGEO
In Stock: 4,594
Unit Price: $3.92000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $3.43000
Datasheet

Direct


KYOCERA AVX
In Stock: 1,691
Unit Price: $3.59000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.91986
Datasheet

Direct


TDK Corporation
In Stock: 4,048
Unit Price: $2.28000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86229
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11,906
Unit Price: $4.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6,303
Unit Price: $3.18000
Datasheet

Upgrade


KEMET
In Stock: 4,780
Unit Price: $10.77000
Datasheet

Upgrade


KEMET
In Stock: 12,443
Unit Price: $4.90000
Datasheet

Upgrade


KEMET
In Stock: 72,204
Unit Price: $4.24000
Datasheet
1206(0^7mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1206(0^7mm thickness)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC1206KKX5R7BB475

DigiKey Part Number
311-1942-2-ND - Tape & Reel (TR)
311-1942-1-ND - Cut Tape (CT)
311-1942-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC1206KKX5R7BB475
Description
CAP CER 4.7UF 16V X5R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 16V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC1206KKX5R7BB475 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.36600$23.66
50$1.76540$88.27
100$1.57540$157.54
500$1.27240$636.20
1,000$1.17678$1,176.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.07676$2,153.52
4,000$0.93136$3,725.44
6,000$0.89737$5,384.22
10,000$0.86304$8,630.40
14,000$0.85605$11,984.70
20,000$0.85334$17,066.80
24,000$0.84784$20,348.16
48,000$0.84334$40,480.32
Manufacturers Standard Package