Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CC0402BRNPO8BN2R2 | |
|---|---|
DigiKey Part Number | 13-CC0402BRNPO8BN2R2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC0402BRNPO8BN2R2 |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023U2R2BAQ2A | KYOCERA AVX | 0 | 478-04023U2R2BAQ2ATR-ND | $0.10484 | Parametric Equivalent |
| 0402N2R2B250CT | Walsin Technology Corporation | 0 | 1292-0402N2R2B250CTTR-ND | $0.01819 | Parametric Equivalent |
| C0402C229B3GACAUTO | KEMET | 9,950 | 399-C0402C229B3GACAUTOCT-ND | $2.14000 | Parametric Equivalent |
| C0402C229B3GACTU | KEMET | 5,139 | 399-C0402C229B3GACTUCT-ND | $1.89000 | Parametric Equivalent |
| CBR04C229B3GAC | KEMET | 0 | 399-CBR04C229B3GACTR-ND | $0.20563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03519 | $351.90 |








