CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG2R2B25NT

DigiKey Part Number
4713-GMC04CG2R2B25NTTR-ND - Tape & Reel (TR)
4713-GMC04CG2R2B25NTCT-ND - Cut Tape (CT)
4713-GMC04CG2R2B25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG2R2B25NT
Description
CAP0402 COG 2.2PF .1PF 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23800$2.38
50$0.16100$8.05
100$0.13630$13.63
500$0.09688$48.44
1,000$0.08474$84.74
2,500$0.07200$180.00
5,000$0.06432$321.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05805$580.50
20,000$0.05290$1,058.00
30,000$0.05031$1,509.30
50,000$0.04746$2,373.00
70,000$0.04579$3,205.30
100,000$0.04419$4,419.00
120,000$0.04342$5,210.40
240,000$0.04087$9,808.80
250,000$0.04073$10,182.50
Manufacturers Standard Package