
C0402C229B3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C229B3GACTUTR-ND - Tape & Reel (TR) 399-C0402C229B3GACTUCT-ND - Cut Tape (CT) 399-C0402C229B3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C229B3GACTU |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C229B3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79580 | $39.79 |
| 100 | $0.69960 | $69.96 |
| 500 | $0.53802 | $269.01 |
| 1,000 | $0.48819 | $488.19 |
| 2,500 | $0.43571 | $1,089.27 |
| 5,000 | $0.40410 | $2,020.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.37811 | $3,781.10 |
| 20,000 | $0.35671 | $7,134.20 |
| 30,000 | $0.34599 | $10,379.70 |
| 50,000 | $0.33412 | $16,706.00 |
| 70,000 | $0.32718 | $22,902.60 |
| 100,000 | $0.32050 | $32,050.00 |

