2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E2R2BH

DigiKey Part Number
478-KGM05ACG1E2R2BHTR-ND - Tape & Reel (TR)
478-KGM05ACG1E2R2BHCT-ND - Cut Tape (CT)
478-KGM05ACG1E2R2BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E2R2BH
Description
CAP CER 2.2PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E2R2BH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,045
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.34800$13.48
50$0.97340$48.67
100$0.86000$86.00
500$0.66890$334.45
1,000$0.60987$609.87
2,500$0.54772$1,369.30
5,000$0.51029$2,551.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.47949$4,794.90
20,000$0.45415$9,083.00
30,000$0.44145$13,243.50
50,000$0.42738$21,369.00
70,000$0.41916$29,341.20
100,000$0.41124$41,124.00
Manufacturers Standard Package