
C0402C229B3GACAUTO | |
|---|---|
DigiKey Part Number | 399-C0402C229B3GACAUTOTR-ND - Tape & Reel (TR) 399-C0402C229B3GACAUTOCT-ND - Cut Tape (CT) 399-C0402C229B3GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C229B3GACAUTO |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C229B3GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.21700 | $12.17 |
| 50 | $0.87980 | $43.99 |
| 100 | $0.77450 | $77.45 |
| 500 | $0.59868 | $299.34 |
| 1,000 | $0.54459 | $544.59 |
| 2,500 | $0.48744 | $1,218.60 |
| 5,000 | $0.45305 | $2,265.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42477 | $4,247.70 |
| 20,000 | $0.40149 | $8,029.80 |
| 30,000 | $0.38983 | $11,694.90 |
| 50,000 | $0.37690 | $18,845.00 |
| 70,000 | $0.36935 | $25,854.50 |
| 100,000 | $0.36208 | $36,208.00 |

