Upgrade
Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0402A2R2BXXPW1BC | |
|---|---|
DigiKey Part Number | VJ0402A2R2BXXPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402A2R2BXXPW1BC |
Description | CAP CER 2.2PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A2R2BXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A2R2BXACW1BC | Vishay Vitramon | 623 | 720-VJ0402A2R2BXACW1BCCT-ND | $1.15000 | Upgrade |
| VJ0402A2R2BXAPW1BC | Vishay Vitramon | 0 | VJ0402A2R2BXAPW1BC-ND | $0.16077 | Upgrade |
| VJ0402A2R2BXXCW1BC | Vishay Vitramon | 0 | VJ0402A2R2BXXCW1BC-ND | $0.18660 | Parametric Equivalent |
| CC0402BRNPO9BN2R2 | YAGEO | 79,845 | 311-1618-1-ND | $0.82000 | Upgrade |
| 04023U2R2BAQ2A | KYOCERA AVX | 0 | 478-04023U2R2BAQ2ATR-ND | $0.10484 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.16077 | $8,038.50 |









