1210B475K500CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 82,098
Unit Price: $3.92000
Datasheet

Direct


KYOCERA AVX
In Stock: 7,009
Unit Price: $6.86000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.68640
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.89803
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $1.78475
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,604
Unit Price: $6.70000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 414
Unit Price: $4.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,028
Unit Price: $4.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 67,077
Unit Price: $4.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,989
Unit Price: $4.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 16,220
Unit Price: $4.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $36.54182
Datasheet

Parametric Equivalent


KEMET
In Stock: 87
Unit Price: $70.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $16.40840
Datasheet
1210-(280)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1210B475K500CT

DigiKey Part Number
1210B475K500CT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1210B475K500CT
Description
CAP CER 4.7UF 50V X7R 1210
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1210B475K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.