



885012209048 | |
|---|---|
DigiKey Part Number | 732-7386-2-ND - Tape & Reel (TR) 732-7386-1-ND - Cut Tape (CT) 732-7386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012209048 |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012209048 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.48100 | $44.81 |
| 50 | $3.44980 | $172.49 |
| 100 | $3.13320 | $313.32 |
| 500 | $2.59782 | $1,298.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43241 | $2,432.41 |
| 2,000 | $2.29631 | $4,592.62 |
| 3,000 | $2.22811 | $6,684.33 |
| 5,000 | $2.15257 | $10,762.85 |
| 7,000 | $2.10840 | $14,758.80 |
| 10,000 | $2.06593 | $20,659.30 |



