1210 (3225 Metric) 2,79mm Z Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12105C475KAT2A

DigiKey Part Number
478-KGM32LR71H475KUTR-ND - Tape & Reel (TR)
478-KGM32LR71H475KUCT-ND - Cut Tape (CT)
478-KGM32LR71H475KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12105C475KAT2A
Description
CAP CER 4.7UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12105C475KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.130" L x 0.098" W (3.30mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112,378
Factory Stock: 1,149,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.94000$3.94
10$2.41400$24.14
50$1.80800$90.40
100$1.62090$162.09
500$1.50672$753.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.19864$1,198.64
2,000$1.14930$2,298.60
3,000$1.10829$3,324.87
5,000$1.06286$5,314.30
7,000$1.03632$7,254.24
10,000$1.00476$10,047.60
12,000$0.98180$11,781.60
24,000$0.95794$22,990.56
25,000$0.95450$23,862.50
Manufacturers Standard Package