
C1210C475K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C475K5RALTUTR-ND - Tape & Reel (TR) 399-C1210C475K5RALTUCT-ND - Cut Tape (CT) 399-C1210C475K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C475K5RALTU |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C475K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.90000 | $74.90 |
| 10 | $56.36700 | $563.67 |
| 50 | $48.96240 | $2,448.12 |
| 100 | $46.66850 | $4,666.85 |
| 500 | $44.02614 | $22,013.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $41.58402 | $41,584.02 |
| 2,000 | $40.59296 | $81,185.92 |

